Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Essentra TO-218-70

RICHCO TO-218-70 Thermal Insulator, Transistor Case Insulator Pad, TO-218, Pack25, Carbon, 0.178 mm
$ 1.106
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra TO-218-70.

element14 APAC

Datasheet1 page19 years ago

DigiKey

Inventory History

3 month trend:
-9.72%

Descriptions

Descriptions of Essentra TO-218-70 provided by its distributors.

RICHCO TO-218-70 Thermal Insulator, Transistor Case Insulator Pad, TO-218, Pack25, Carbon, 0.178 mm
TRANSISTOR INSULATOR PAD, GREY, 1.41 IN LONG
Transistor Case Insulator; Material:Silicone rubber and fiberglas composite; External Depth:0.18mm ;RoHS Compliant: Yes
To-220 Transistor Case Insulator
INSULATOR PAD, TO-218, PK25; Type:Insulating Pad; Mounting Hole Dia:3.734mm; Overall Width:35.81mm; SVHC:No SVHC (20-Jun-2011); External Depth:0.18mm; Length:20.57mm; Material Composition:Silicon rubber and fibreglass; Package / Case:TO-218

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components