What’s new: Find the right parts faster with our redesigned experience

Learn more

Essentra SR-3065B

Snap Rivet; Nylon 6 (RMS-52); Black; 0.122 to 0.126; 0.252 0.08; SR Series

$ 0.151
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SR-3065B.

Farnell

Datasheet1 page19 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-21.80%

Related Parts

Keystone340
Washer Shoulder 2.9mm-ID 0.115in-ID 6mm-OD 0.235in-OD 1.2mm-THK 0.047in-THK Nylon 6/6
Keystone3049
Washer Shoulder 2.97mm-ID 0.117in-ID 5.54mm-OD 0.218in-OD 1.81mm-THK 0.071in-THK Nylon 6/6
Keystone346
Washer; Flat; 0.312 in. Outside Diameter; No. 6; Nylon 6/6

Descriptions

Descriptions of Essentra SR-3065B provided by its distributors.

Snap Rivet; Nylon 6 (RMS-52); Black; 0.122 to 0.126; 0.252 0.08; SR Series
Rivets Snap Round-HD 6.4mm- HD DIA 0.252in- HD DIA 6.5mm-LG 0.26in-LG Nylon 6
Snap Rivet, Nylon 6, 3.2Mm, Black, Pk100; |Essentra Components SR 3065B
Plastic Rivet T: 4...5 mm Colour: Black Material: Nylon RMS-52
SR-3065B Black Nylon .158 inch to .197 inch Snap Rivet
Rivets Snap Pan 1.6mm 6.4mm 7.1mm Nylon 6
In Stock, AS6081 Certified Vendor, day
Snap Rivet,Black,.158 in-.197 in Hold
SNAP RIVET, NYLON 6, 3.2MM, BLACK, PK100; External Diameter: 6.4mm; Grip Range Min: 4mm; Grip Range Max: 5mm; Overall Length: -; Mounting Hole Dia: 3.2mm; Fastener Material: Nylon 6 (Polyamide 6); Product Range: -; SVHC: No SVHC

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR 3065B
  • SR 3065B...
  • SR-3065-B
  • SR3065-B
  • SR3065B