What’s new: Find the right parts faster with our redesigned experience

Learn more

Essentra RX2525-0

Cable Duct, Slotted, Screw Mount, 0.775"X0.775" Hold Area, Rx Series
$ 4.378
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra RX2525-0.

Electro Sonic

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.82%

Related Parts

EssentraRX2525-4
CABLE DUCT, SLOTTED, ADHESIVE MOUNT,0.775"X0.775" HOLD AREA
EssentraRX2020-0
RX Series Grey Polypropylene 20 x 20 mm Exterior Flexible Duct
Wire Ducting & Raceways FLX DUCT GRY .98X.98
EssentraRX2020-4
WIRE DUCT FLEXIBLE ADH GRY 1.64'
Wire Ducting & Raceways FLX DUCT GRY .49X.49

Descriptions

Descriptions of Essentra RX2525-0 provided by its distributors.

CABLE DUCT, SLOTTED, SCREW MOUNT,0.775"X0.775" HOLD AREA, RX SERIES
Cable Accessories Channel Polypropylene Gray
WIRE DUCT FLEXIBLE SCREW 1.64'
Duct;Flex;Screw Mnt;Gry;25MM Hold
Flexible Duct, Polypropylene, 25Mm; External Height - Metric:25Mm; External Width - Metric:25Mm; Length - Metric:500Mm; External Height - Imperial:0.98"; External Width - Imperial:0.98"; Length - Imperial:19.69"; External Height:25Mmrohs Compliant: Yes |Essentra Components RX2525-0

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components