Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Essentra RBS-3R

RBS Series Clear Resilient Polyurethane .500 inch Pyramid Bumper with Adhesive
$ 0.314
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra RBS-3R.

Future Electronics

Datasheet1 page16 years ago
Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+22.81%

Descriptions

Descriptions of Essentra RBS-3R provided by its distributors.

RBS Series Clear Resilient Polyurethane .500 inch Pyramid Bumper with Adhesive
Feet, Pyramid, Pu, 5.8Mm, Clear; Bumper/Feet Mounting:Adhesive; Height:5.8Mm; Base Diameter:-; Base Width:12.7Mm; Bumper/Feet Style:Pyramid; Bumper/Feet Colour:Transparent; Bumper/Feet Material:Pu (Polyurethane) Rohs Compliant: Yes |Essentra Components RBS-3R
CLEAR RICHCO BUMPER Features : Ideal for appliances and electronic equipment when scratching, sliding or bumping could harm equipment. Superb coefficient of friction and resistance to skidding.     Non-Staining and Non-Marring Crack Resistant Vibration and Shock Dampening Superior Abrasion Resistance Easy "Pull Off" Application Material: Polyurethane, RMS-64, 60-70 Durometer, Shore A Adhesive: Clear Parts — Acrylic, RMS-65 Color: Clear, Black Available by Special Order  

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • RBS- 3R
  • RBS3R