Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Essentra OFCG-16

Coiling Clip Fiber Bracket: to OFCC-16A-RT Mount, UL94 V-0 Pvc, 2.00 Inl X .98 I

$ 0.555
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra OFCG-16.

Master Electronics

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-0.32%

Descriptions

Descriptions of Essentra OFCG-16 provided by its distributors.

COILING CLIP FIBER BRACKET: TO OFCC-16A-RT MOUNT, UL94 V-0 PVC, 2.00 INL X .98 I
Fiber Coil GuideNo AdhBlack
Optical Fiber Coiling Clip
OPT FIBER COIL GUIDE .98" BLK
Cable Clamp, Black, Pvc, 50.8Mm; Cable Clamp/Clip Type:Fiber Coiling Clip; Internal Diameter:-; Cable Clamp/Clip Material:Pvc (Polyvinylchloride); Cable Clamp/Clip Colour:Black; External Length:50.8Mm; External Width:24.9Mm Rohs Compliant: Yes |Essentra Components OFCG-16

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • OFCG16