Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Essentra LEDS2-4-26

LED spacer Colour: Black Material: PVC RMS-26 For LED diameter: 5 mm ø B: 4.8 mm

$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra LEDS2-4-26.

Future Electronics

Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-9.55%

Supply Chain

Introduction Date2014-02-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Essentra LEDS2-4-26 provided by its distributors.

LED spacer Colour: Black Material: PVC RMS-26 For LED diameter: 5 mm ø B: 4.8 mm
Spacer, LED; 1/4 in.; PVC; 0.188 in.; T 1-3/4 Series LED; UL Rated 94V-2
LED Spacer From PVC Material With Color Black
Richco LEDS-2-4-26 LED Spacer Black for 3-5mm LED Positioning
LEDS2 Series Black PVC .250 inch Molded LED Spacer for T-1
LED spacer black 5 mm Length=6.4 mm, LEDS2-4-26, Richco
LED SpacerT-1-3/4Black1/4 in Spc LED Spacer T-1 Black
SPACER, PVC, ROUND, 6.4MM; Spacer Material:PVC (Polyvinylchloride); Overall Length:6.4mm; Outer Diameter:4.8mm; Inner Diameter:1mm; Spacer Type:Round; Product Range:LEDS Series RoHS Compliant: Yes
LED HOLDER T13/4 PVCFLEXIBLE BLK
LED SPACER FOR T-1 1/4 X 3/16"

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • LEDS 2-4-26
  • LEDS-2-4-26
  • LEDS2- 4-26
  • LEDS2426