Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Essentra 22MP13716

Snap Bushing, 1.375 Hole, 1.000 Id, .453 Thick
$ 0.268
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra 22MP13716.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago

Inventory History

3 month trend:
-9.60%

Supply Chain

Introduction Date2016-02-10

Descriptions

Descriptions of Essentra 22MP13716 provided by its distributors.

SNAP BUSHING, 1.375 HOLE, 1.000 ID, .453 THICK
SNAP FIT BUSHING: 1.000 IN (25.4
Grommet, Nylon 6, 1.375", Black; Grommet Type:Open; Cable Diameter Min:-; Cable Diameter Max:1"; Grommet Material:Nylon 6 (Polyamide 6); Mounting Hole Dia:1.375"; Panel Thickness Max:0.125"; Grommet Colour:Black; Product Range:- Rohs Compliant: Yes |Essentra Components 22MP13716

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components