Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Essentra 22HDCC2340

Heavy Duty Half U Clip, .234 Hold Dia, .203 Hole
$ 0.186
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra 22HDCC2340.

RS (Formerly Allied Electronics)

Datasheet3 pages12 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Essentra 22HDCC2340 provided by its distributors.

HEAVY DUTY HALF U CLIP, .234 HOLD DIA, .203 HOLE
CBL CLIP U-TYPE NATURAL HD
U 0.234" (5.94mm)
Cable Clamp, Screw, Nylon 6.6, Natural; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:6.4Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:20.1Mm Rohs Compliant: Yes |Essentra Components 22HDCC2340

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components