Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Essentra 22AF1093W

All-fit Adjustable Bushings, 1.093" Hole Dia., .125" Max Thickness, White
$ 0.196

Price and Stock

Descriptions

Descriptions of Essentra 22AF1093W provided by its distributors.

ALL-FIT ADJUSTABLE BUSHINGS, 1.093" HOLE DIA., .125" MAX THICKNESS, WHITE
UNIVERSAL BUSHING, 1.093 HOLE, .
Grommet, Nylon 6.6, 1.093", White; Grommet Type:Cable Retention; Cable Diameter Min:-; Cable Diameter Max:0.811"; Grommet Material:Nylon 6.6 (Polyamide 6.6); Mounting Hole Dia:1.093"; Panel Thickness Max:0.126"; Grommet Colour:White Rohs Compliant: Yes |Essentra Components 22AF1093W

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components