Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Essentra 22AF1093

Universal Bushing, 1.093 Hole, .812 Max Id
$ 0.198
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra 22AF1093.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Inventory History

3 month trend:
-32.33%

Descriptions

Descriptions of Essentra 22AF1093 provided by its distributors.

UNIVERSAL BUSHING, 1.093 HOLE, .812 MAX ID
- 1.093" (27.76mm) 0.812" (20.62mm)
ALL FIT BUSHING, BLACK, HS NYLON
Grommet, Nylon 6.6, 1.093", Black; Grommet Type:Cable Retention; Cable Diameter Min:-; Cable Diameter Max:0.811"; Grommet Material:Nylon 6.6 (Polyamide 6.6); Mounting Hole Dia:1.093"; Panel Thickness Max:0.126"; Grommet Colour:Black Rohs Compliant: Yes |Essentra Components 22AF1093

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components