Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ersa 0710CD

Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Heating Time s = 34 / Soldering Temperature Min. °C = 250 / Soldering Tip...
$ 83.35
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ersa 0710CD.

Burklin Elektronik

Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ersa 0710CD provided by its distributors.

Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Heating Time s = 34 / Soldering Temperature Min. °C = 250 / Soldering Tip Series = 832 / Soldering Tip Series = 842 / Soldering Temperature Max. °C = 450 / Weight g = 60 / Output Power W = 75 / Supply Voltage V = 230 / Warranty = 2 Years

Manufacturer Aliases

Ersa has several brands around the world that distributors may use as alternate names. Ersa may also be known as the following names:

  • ERSA GmbH �������