Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ERG Components SDS-10-014

Switch DIP ON OFF SPST 10 Raised Slide PC Pins
$ 18.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ERG Components SDS-10-014.

Newark

Datasheet1 page24 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ERG Components SDS-10-014 provided by its distributors.

Switch DIP ON OFF SPST 10 Raised Slide PC Pins
Switch, Dil, St, 10Way; |Erg Components SDS-10-014
SWITCH, DIL, ST, 10WAY; No. of Circuits: 10Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 100V; Contact Current DC Max: 1A; Product Range: SDS Series;

Manufacturer Aliases

ERG Components has several brands around the world that distributors may use as alternate names. ERG Components may also be known as the following names:

  • ITW ERG COMPONENTS
  • ERG COMPONENTS LTD