What’s new: Find the right parts faster with our redesigned experience

Learn more

ept 403-53068-51

Pin header, 68 pole, pitch 1.27 mm, straight, black, 403-53068-51
$ 8.021
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 403-53068-51. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 403-53068-51.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

Alternate Parts

Price @ 1000
$ 8.021
$ 1,310.14
$ 1,310.14
Stock
0
11,377
11,377
Authorized Distributors
0
6
6
Gender
Male
Male
Male
Pitch
-
1.27 mm
1.27 mm
Number of Contacts
-
68
68
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Liquid Crystal Polymer
Liquid Crystal Polymer
Contact Material
-
Copper
Copper

Descriptions

Descriptions of ept 403-53068-51 provided by its distributors.

Pin header, 68 pole, pitch 1.27 mm, straight, black, 403-53068-51
Connector, Header, 68Pos, 2Row, 1.27Mm; Pitch Spacing:1.27Mm; No. Of Contacts:68Contacts; Gender:Header; Product Range:One27 Series; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Contact Plating:Gold Over Palladium Rohs Compliant: Yes |Ept 403-53068-51
PCB Header Temperature range: -55 ... 125 °C Combustibility class: UL 94 V-0 Connection principle: Board-Board Connector Design: Straight Connector Termination: SMD Contact material: Gold-Plated Copper Gender of contacts: Male Gender of housing: Female Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 1.27 mm Series: One27 H: 3.25 mm Poles: 68 Rated current: 1.4 A

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG