Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ept 304-80014-01

304-X - DIN 41612 Type C Straight Solder and Press-fit Sockets
$ 0.711
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 304-80014-01.

Farnell

Datasheet2 pages10 years ago

element14 APAC

Descriptions

Descriptions of ept 304-80014-01 provided by its distributors.

304-X - DIN 41612 Type C Straight Solder and Press-fit Sockets
FEMALE, SOLDER, TY C/3, CL2, 20WAY 3,4MM; Product Range:-; No. of Contacts:20Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:a + b; Contact Plating:-; Contact Material:-; No. of Mating C
C/3 20F-FET AC 3, 4 MM DS II; Pitch Spacing:2.54mm; No. of Contacts:20; Gender:Receptacle; No. of Rows:3; Rows Loaded:a + b; Contact Termination:Through Hole Vertical; No. of Mating Cycles:400; SVHC:No SVHC (18-Jun-2012); Connector ;RoHS Compliant: Yes

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG