Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ept 114-40040

Conn DIN 41612 F 11 POS 7.62mm Crimp ST Cable Mount Box
$ 11.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 114-40040.

element14 APAC

Datasheet1 page10 years ago
Datasheet1 page18 years ago

Burklin Elektronik

Inventory History

3 month trend:
-92.20%

Descriptions

Descriptions of ept 114-40040 provided by its distributors.

Conn DIN 41612 F 11 POS 7.62mm Crimp ST Cable Mount Box
Conn, Din 41612, Rcpt, 11Pos, 1Row; |Ept 114-40040
Female connector, type H11, 11 pole, b, pitch 7.62 mm, solder pin, straight, 114-40040
Board Euro Connector, 11 Contact(s), 1 Row(s), Female, Straight, TAB Terminal
Gender = Socket / Type = H11 / Class = C2 / Poles = 11 / Pitch mm = 7.62 / Rows = 1 / Rows Loaded = b / Mounting Type = PCB / Termination Type = Faston Terminal / Orientation = Straight / Contact Material = Copper Alloy / Current Rating A = 15 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 114-40040.