Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ept 108-40064

Conn DIN 41612 F 48 POS 5.08mm Solder ST Thru-Hole Tube

$ 6.584
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 108-40064.

Newark

Datasheet0 pages0 years ago
Datasheet1 page18 years ago

Burklin Elektronik

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of ept 108-40064 provided by its distributors.

Conn DIN 41612 F 48 POS 5.08mm Solder ST Thru-Hole Tube
Female, Solder, Type E, Cl2, 48Way, 4Mm; |Ept 108-40064
FEMALE, SOLDER, TYPE E, CL2, 48WAY, 4MM; Product Range: Type E Series; No. of Contacts: 48Contacts; Gender: Receptacle; Pitch Spacing: 5.08mm; No. of Rows: 3 Row; Rows Loaded: a + c + e; Contact Plating: -; Contact Material: -;

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG