Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ept 101-90014

101-90014 - ept DIN 41612 Type B/2 32-Way 90° Through-Hole Male Connector
$ 2.825
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 101-90014.

Newark

Datasheet1 page10 years ago

element14 APAC

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+275%

CAD Models

Download ept 101-90014 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of ept 101-90014 provided by its distributors.

101-90014 - ept DIN 41612 Type B/2 32-Way 90° Through-Hole Male Connector
Conn DIN 41612 M 32 POS 2.54mm Solder RA Thru-Hole Tray
MALE, SOLDER, TYPE B/2, CL2, R/A, 32WAY; Product Range: Type B/2 Series; No. of Contacts: 32Contacts; Gender: Plug; Pitch Spacing: 2.54mm; No. of Rows: 2 Row; Rows Loaded: a + b; Contact Plating: -; Contact Material: -; No. of M

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG