What’s new: Find the right parts faster with our redesigned experience

Learn more

Epson FC-135 32.7680KA-AG3

Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson FC-135 32.7680KA-AG3.

Electro Sonic

Datasheet2 pages11 years ago
Datasheet2 pages1 year ago

IHS

Arrow.cn

Inventory History

3 month trend:
-5.76%

CAD Models

Download Epson FC-135 32.7680KA-AG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 0.258
$ 0.258
Stock
232,027
1,631,814
1,631,814
Authorized Distributors
6
6
6
Frequency
32.768 kHz
32.768 kHz
32.768 kHz
Frequency Tolerance
0.002 %
0.002 %
0.002 %
Frequency Stability
144 ppm
144 ppm
144 ppm
Load Capacitance
7 pF
7 pF
7 pF
ESR (Equivalent Series Resistance)
70 kΩ
65 kΩ
65 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Harmonized Tariff Schedule (HTS) Code8541.60.00.10
Introduction Date2008-11-13
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 65000Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
ECS InternationalECS-.327-7-34B-TR
Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin Ultra Mini-CSMD T/R
ECS InternationalECS-.327-7-34QN-TR
Crystal 0.032768MHz ±20ppm (Stability) 7pF FUND 70000Ohm Automotive 2-Pin SMD T/R
MC-146 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85°C Surface Mount Crystal Unit

Descriptions

Descriptions of Epson FC-135 32.7680KA-AG3 provided by its distributors.

Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
SMD XTL KHZ +/-20PPM,-40~85C 7PF 250TR
7pF ¡À20ppm 32.768KHz 70K¦¸ 3.2mm*1.5mm*900¦Ìm
FC-13532.7680KA-AG3, Epson America

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC-13532.7680KA-AG3