What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B82789C0113N002

Choke, Common Mode, 11 uH, 300 mA, 1812 [4532 Metric]
$ 0.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82789C0113N002.

IHS

Datasheet11 pages6 years ago

element14 APAC

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-13.59%

CAD Models

Download EPCOS B82789C0113N002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Ind Common Mode Chip 11uH 700 Ohm -30% to 50% 100KHz Ferrite 300mA 1812 T/R
Common Mode Chokes Dual 11uH 450Ohm 10kHz 0.25A 0.18Ohm DCR SMD T/R

Descriptions

Descriptions of EPCOS B82789C0113N002 provided by its distributors.

Choke, Common Mode, 11 uH, 300 mA, 1812 [4532 Metric]
Common Mode Chokes Dual 11uH 600Ohm 100kHz 0.3A 0.25Ohm DCR SMD Automotive T/R
80V 42V 300mA 2 11μH@ 100kHz 600Ω 250mΩ 1812 horizontal mounting,SMD mount 5.2mm*3.2mm*3mm
Choke, Common Mode, 600 Ohm, 11 uH, 300 mA, 4.5mm x 3.2mm x 3mm
Signal Line Common Mode Chokes/Filters, |Z|=600Ω at 10MHz, L x W x T :
Common Mode Chokes / Filters 11uH 300mA -30%/50% 5.2x3.2mm SMD
INDUCTOR, 11UH, -30%+50%, 300MA,; Rated Current: 300mA; Inductance: 11µH; Product Range: -; Impedance: -; Common Mode Filter Case: 4.5mm x 3.2mm x 3mm; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Core Mat
Choke, Canbus, 1812 Case, 11Uh; Inductance:11Μh; Inductance Tolerance:+50%, -30%; Dc Resistance Max:0.25Ohm; Dc Current Rating:300Ma; Core Material:Ferrite; Inductor Case Style:1812; No. Of Pins:4; Svhc:No Svhc (19-Dec-2011); Core Rohs Compliant: Yes |Epcos B82789C0113N002.
Product Type = Common Mode Choke / Inductance uH = 11 / Current Rating mA = 300 / Impedance mOhm = 250 / Frequency kHz = 100 / Package Type = SMD / Maximum DC Resistance mOhm = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = B8278 / Termination Type = Soldering / Length mm = 5.2 / Width mm = 3 / Height mm = 3.2 / Packaging = Reel

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82789-C0113N002
  • B82789-C113N2
  • B82789C 113N 2
  • B82789C0113N002.
  • B82789C113N2
  • B82789C113N2.