What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns DR221-113AE

Common Mode Chokes Dual 11uH 450Ohm 10kHz 0.25A 0.18Ohm DCR SMD T/R
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns DR221-113AE.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-7.08%

CAD Models

Download Bourns DR221-113AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-08-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Ind Common Mode Chip 11uH 700 Ohm -30% to 50% 100KHz Ferrite 300mA 1812 T/R

Descriptions

Descriptions of Bourns DR221-113AE provided by its distributors.

Common Mode Chokes Dual 11uH 450Ohm 10kHz 0.25A 0.18Ohm DCR SMD T/R
50V 100V 250mA 2 11μH@ 10kHz 450Ω(Min) 180mΩ horizontal mounting,SMD mount 5mm*3.3mm*3.3mm
Choke, Common Mode, 450 Ohm, 11 uH, 250 mA, 5mm x 3.3mm x 3.3mm
Data Line Filter, 2 Function(s), 50V, 0.25A, 4 Pin(s)
Common Mode Filters / Chokes 11uH 250mA SMT
CHOKE, DATA LINE, SURFACE MOUNT, 11UH;
180mΩ 2 Common Mode Filters ROHS
DATA LINE CHOKE, 11UH, 250MA, +50% -30%;; DATA LINE CHOKE, 11UH, 250MA, +50% -30%; Product Range:BOURNS - DR221 Series SMD Data Line Chokes; Inductance:11µH; Inductance Tolerance:+50%, -30%; DC Resistance Max:180mohm; DC Current Rating:250mA; Inductor Case Style:SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.