What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B82432T1472K000

Ind 4.7uH 10% 7.96MHz 10Q-Factor Ferrite 800mA 1812 Blister T/R
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82432T1472K000.

IHS

Datasheet9 pages7 years ago

Factory Futures

Newark

element14

TME

Inventory History

3 month trend:
-26.24%

CAD Models

Download EPCOS B82432T1472K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-03-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Unshielded Wirewound 4.7uH 10% 7.96MHz 10Q-Factor Ferrite 650mA 270mOhm DCR 1812 T/R
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
RF Choke Bobbin Core 4.7uH 10% 7.96MHz 70Q-Factor Ferrite 0.62A 0.4Ohm DCR AXL T/R
Ind General Purpose Chip Wirewound 4.7uH 10% 7.96MHz 50Q-Factor Ferrite 315mA 1812 T/R
TAIYO YUDENLHL06TB4R7K
Inductor Power Wirewound 4.7uH 10% 7.96MHz 50Q-Factor Ferrite 0.51A 0.3Ohm DCR RDL Ammo
Inductor Power Drum Core 4.7uH 10% 7.96MHz 20Q-Factor Ferrite 4.3A 0.03Ohm DCR RDL

Descriptions

Descriptions of EPCOS B82432T1472K000 provided by its distributors.

Ind 4.7uH 10% 7.96MHz 10Q-Factor Ferrite 800mA 1812 Blister T/R
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Surface Mount High Frequency Inductor, 4.7 H, B82432T Series, 800 mA, 1812 [4532 Metric]
FIXED IND 4.7UH 800MA 220 MOHM / Inductor RF Molded Wirewound 4.7uH 10% 7.96MHz 10Q-Factor Ferrite 0.8A 0.22Ohm DCR 1812 Automotive T/R
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters
INDUCTOR, 1812 CASE, 4.7UH; Inductance:4.7µH; Inductance Tolerance:± 10%; DC Resistance Max:0.22ohm; DC Current Rating:800mA; Core Material:Ferrite; Inductor Case Style:1812; No. of Pins:2; Climatic Category:55/125/56; Core Material:Ferrite; DC Current Max:800mA; Inductance Measurement Frequency:7.96MHz; Inductor Type:Wirewound; Package / Case:1812; Q @ Vr F:10; Q Factor @ Frequency:10 @ 7.96MHz; Resistance:0.22ohm; Resonant Frequency:40MHz; Termination Type:SMD; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82432-T1472-K
  • B82432-T1472K
  • B82432T1472K
  • B82432T1472K.