Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B66361G0200X187

Ferrite Core ETD Core 34mm 17.5mm 11.1mm SMPS Transformer
$ 0.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B66361G0200X187.

Burklin Elektronik

Datasheet11 pages9 years ago

Newark

TME

Farnell

Inventory History

3 month trend:
+26.43%

Supply Chain

Introduction Date2023-01-10
Lifecycle StatusProduction (Last Updated: 2 days ago)

Descriptions

Descriptions of EPCOS B66361G0200X187 provided by its distributors.

Ferrite Core ETD Core 34mm 17.5mm 11.1mm SMPS Transformer
Transformer Cores, ETD34, N87, 78.6 mm, 97.1 mm
EPCOS ETD 34/7/11Transformer core, N87, 34 x 11.1 x 17.5mm, for power transformers,SMPS Transformers
Ferrite Cores, E Cores (ETD), Dimensions=ETD34
FERRITE CORE, HALF, GAPPED, ETD34; Ferrite Grade:N87; Core Size:ETD34; SVHC:No SVHC (19-Dec-2011); Series:B66361
Uncoated N87 Ferrite Core ETD Type 1.339" (34.00mm) Length 0.433" (11.00mm) Width Diameter 0.689" (17.50mm) Height
Accessories - Inductors/Transformers ROHS
Ferrite Core ETD Core N87-Material 482nH
RoHS Compliant Ferrite Core 34mm 482nH
FERRITE CORE, ETD, N87; Core Type: -; Core Size: ETD34; Core Material Grade: N87; For Use With: -; Effective Magnetic Path Length: 78.6mm; Ae Effective Cross Section Area: 97.1mm²; Inductance Factor Al: 482nH; Product Range: B66

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN