Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B65877A0000R095

Transformer Cores, Pq, Pq26/25, N95, 53.6 Mm, 122 Mm Rohs Compliant: Yes |EPCOS B65877A0000R095
$ 3.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B65877A0000R095.

Newark

Datasheet5 pages16 years ago
Datasheet5 pages16 years ago

element14 APAC

Ciiva

JRH Electronics

Inventory History

3 month trend:
+89.02%

Supply Chain

Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 4 days ago)

Descriptions

Descriptions of EPCOS B65877A0000R095 provided by its distributors.

Transformer Cores, Pq, Pq26/25, N95, 53.6 Mm, 122 Mm Rohs Compliant: Yes |EPCOS B65877A0000R095
EPCOS PQ 26/25Transformer core, N95, 26.5 x 19 x 12.37mm, for power transformers
Ferrite Core PQ Core N95-Material 5700nH -20% to 30%
Ferrite Cores, PQ Cores, Dimensions=PQ 26/25
Uncoated N95 Ferrite Core PQ Type 1.043" (26.50mm) Length 0.748" (19.00mm) Width Diameter 0.487" (12.38mm) Height
RoHS Compliant Ferrite Core 19mm 30% 5.7muH
Accessories - Inductors/Transformers ROHS
Ferrite Cores & Accessories PQ26/25 N95
FERRITE CORE PQ 5.7UH N95 2PCS
FERRITE CORE , PQ 26 N95; Core Type: PQ; Core Size: PQ26/25; Core Material Grade: N95; For Use With: -; Effective Magnetic Path Length: 53.6mm; Ae Effective Cross Section Area: 122mm²; Inductance Factor Al: 5.7µH; Product Range

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN