Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B65541D0000R048

Transformer Cores, P, P14/8, N48, 20 Mm, 25 Mm Rohs Compliant: Yes |Tdk B65541D0000R048
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B65541D0000R048.

Burklin Elektronik

Datasheet12 pages9 years ago

Newark

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+35.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of EPCOS B65541D0000R048 provided by its distributors.

Transformer Cores, P, P14/8, N48, 20 Mm, 25 Mm Rohs Compliant: Yes |Tdk B65541D0000R048
-20%,30% 20mm2 500mm3 20mm 2.1μH 1340μe 25mm2 14.3mm N48 0.8mm-1 8.5mm*3mm*4.25mm
Ferrite Cores, PM/P Cores (P), Dimensions(A/B/C)=14x8
Ferrite Core P Core 14.3mm 8.5mm General Application
Ferrite Core P Core N48-Material 2100nH -20% to 30%
RoHS Compliant Ferrite Core 8.5mm 30% 2.1muH

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN