Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B64290L0618X830

±25% 3.079cm3 60.07mm 4300µi 4.62μH 51.26mm2 Toroid 1.17mm-1 26.8mm(width)*11mm(height)
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B64290L0618X830.

Burklin Elektronik

Datasheet8 pages9 years ago

Newark

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+66.20%

Supply Chain

Introduction Date2004-03-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of EPCOS B64290L0618X830 provided by its distributors.

±25% 3.079cm3 60.07mm 4300µi 4.62μH 51.26mm2 Toroid 1.17mm-1 26.8mm(width)*11mm(height)
Epoxy N30 Ferrite Core Toroid Type Length Width 1.047" (26.60mm) Diameter 0.433" (11.00mm) Height
Ferrite Core, Cylindrical, 10 mm Length, 14.8 mm ID, 25.3 mm OD
Cylindrical Core Ferrite, N30, 14.8Mm; |Tdk B64290L0618X830
Ferrite Cores, Toroid Cores, Dimensions=R 25.3x14.8x10.0
Cable RoHS Compliant Ferrite Core 26.6mm 25% 4.62muH
Ferrite Core Toroid Core N30-Material 4620nH 25%
Accessories - Inductors/Transformers ROHS
Coated ring core; 26.8mm dia 11mm height
FERRITE RING CORE, 25.3X14.8X10; Ferrite Grade:N30; Ferrite Mounting:Tubular; Ae Effective Cross Section Area:51.26mm²; Al Tolerance Value +:25%; Effective Magnetic Path Length:60.07mm; External Diameter:25.3mm; External Diameter:25.3mm; External Length / Height:10mm; Inductance Factor Al:4620nH; Internal Diameter:14.8mm; Internal Diameter:14.8mm

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B64290-L0618-X830
  • B64290-L618-X830
  • B64290L 618X830
  • B64290L-618X830
  • B64290L618X830