Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B64290L0045X830

Toroidal core, N30, 2770 nH, ±25 %, outer Ø 16 mm, inner Ø 9.6 mm, (H) 6.3 mm, B64290L0045X830
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B64290L0045X830.

Newark

Datasheet4 pages19 years ago
Datasheet7 pages12 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

element14

element14 APAC

Inventory History

3 month trend:
-28.65%

Supply Chain

Introduction Date2017-05-23
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of EPCOS B64290L0045X830 provided by its distributors.

Toroidal core, N30, 2770 nH, ±25 %, outer Ø 16 mm, inner Ø 9.6 mm, (H) 6.3 mm, B64290L0045X830
CYLINDRICAL CORE FERRITE, N30, 9.6mm; Core Type:Toroid; Size:-; Material Grade:N30; For Use With:-; Effective Magnetic Path Length:38.52mm;
FERRITE RING CORE, 16X9.6X6.3, N30; Ferrite Grade:N30; External Diameter:16mm; Internal Diameter:9.6mm; Ae Effective Cross Section Area:19.73mm²; Al Tolerance Value +:25%; Effective Magnetic Path Length:38.52mm; External Diameter:16mm; External Length / Height:6.3mm; Inductance Factor, Al:2770nH; Internal Diameter:9.6mm

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B64290-L0045-X830
  • B64290-L45-X830
  • B64290L 45X830
  • B64290L--45X830
  • B64290L45X830
  • B64290L45X830.