Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B62152A0004X030

Double hole core, N30, 10000 nH, ±30 %, (L x W x H) 14.5 x 8.5 x 8.3 mm, B62152A0004X030
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B62152A0004X030.

Burklin Elektronik

Datasheet9 pages9 years ago

Newark

TME

Inventory History

3 month trend:
+0.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of EPCOS B62152A0004X030 provided by its distributors.

Double hole core, N30, 10000 nH, ±30 %, (L x W x H) 14.5 x 8.5 x 8.3 mm, B62152A0004X030
Uncoated N30 Ferrite Core Multi-Hole (2) Type 0.571" (14.50mm) Length 0.335" (8.50mm) Width Diameter 0.327" (8.30mm) Height
FERRITECORE, DOUBLE APERTURE, N30, 10UH; Core Type: Double Aperture; Core Size: 14.5mm x 8.5mm x 8.3mm; Core Material Grade: N30; For Use With: Broadband Transformers; Effective Magnetic Path Length: 15.3mm; Ae Effective Cros

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN