What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B59707A0120A062

Thermistor PTC 125 Ohm 25% 2-Pin 3.2 x 2.5 mm Surface Mount Solder Pad Blister T/R
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B59707A0120A062.

IHS

Datasheet16 pages6 years ago

Upverter

Newark

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.39%

CAD Models

Download EPCOS B59707A0120A062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of EPCOS B59707A0120A062 provided by its distributors.

Thermistor PTC 125 Ohm 25% 2-Pin 3.2 x 2.5 mm Surface Mount Solder Pad Blister T/R
PTC thermistor, 125 Ω, 120 °C, ±25 %, SMD 1210, B59707A0120A062
PTC Thermistor, SMT Size 1210, 63V. Overcurrent Protection
PTC Thermistors for Overcurrent Protection, Max. operating voltage=80V, Rated resistance=125Ω
Thermistor Type = PTC / Voltage Rating Max. V = 63 / Resistance @ 25 °C Ohm = 125 / Width mm = 2.5 / Rated Current mA = 50 / Length mm = 3.2 / Storage Temperature Max. °C = 45 / Storage Temperature Min. °C = -25
Ptc Thermistor, 80 V, 125 Ohm, Smd; Resistance (25°C):125Ohm; Product Range:B59707 Series; Operating Voltage Max:80V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Thermistor Type:Chip; Holding Current Max:50Ma Rohs Compliant: Yes |EPCOS (TDK) B59707A0120A062

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59707-A0120-A062