What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B57619C103J60

SMD NTC THERMISTOR WITH SILVER PALLADIUM TERMINATION NTC Thermistor, 10000ohm, Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57619C103J60.

IHS

Datasheet3 pages20 years ago

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of EPCOS B57619C103J60 provided by its distributors.

SMD NTC THERMISTOR WITH SILVER PALLADIUM TERMINATION NTC Thermistor, 10000ohm, Surface Mount
Thermistor NTC 10KOhm 5% 2-Pin 0603 Cardboard T/R
THERMISTOR, NTC, 10K; Zero Power Resistance at 25°C: 10kohm; Product Range: -; Thermistor Mounting: SMD; Beta Value (K): 3530K; Thermistor Case Style: 0603 [1608 Metric]; Thermistor Terminals: -; Operating Temperature Min: -55°
NTC THERMISTOR, CHIP, 10KOHM, 3530K; Thermistor Type:Chip; Resistance (25°C):10kohm; Product Range:B57619 Sereis; B-Constant:3530K; B-Constant Tolerance:± 3%; Probe Material:-; Lead Length:-; Operating Temperature Min:-55°C RoHS Compliant: Yes

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57619-C103-J60
  • B57619C 103J 60