What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B41560A7339M000

Epcos 33000uF 40 V dc Aluminum Capacitor, B41560 Series 3000h 51.6 x 80.7mm
$ 29.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B41560A7339M000.

IHS

Datasheet17 pages13 years ago

Newark

Ciiva

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 29.095
$ 20.88
Stock
58,853
97,392
Authorized Distributors
2
2
Capacitance
33 mF
33 mF
Mount
Chassis Mount
-
Case/Package
Aluminum
Aluminum
Voltage Rating (DC)
40 V
40 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
15 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
11 A
11 A
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2001-03-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXLNR1V333MSE
Cap Aluminum Lytic 33000uF 35V 20% (35 X 80mm) Screw Terminal 6200mA 5000h 85C Bulk
United Chemi-ConEKMH250VNN333MA50T
Cap Aluminum Lytic 33000uF 25V 20% (35 X 50mm) Snap-In 10mm 0.015 Ohm 5390mA 2000h 105°C
NIC ComponentsNRLM333M35V35X50F
Cap Aluminum Lytic 33000uF 35V 20% (35 X 50mm) Snap-In 10mm 0.018 Ohm 7150mA 2000h 85C Bulk
NIC ComponentsNRLM333M16V30X40F
Aluminum Electrolytic Capacitors; High CV; Standard; Snap-In
United Chemi-ConEKMH160LGB333MA60M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF
Cornell DubilierDCMC353U016AA2B
Aluminum Electrolytic Capacitors - Screw Terminal 35uF 110/125Vac 160volts

Descriptions

Descriptions of EPCOS B41560A7339M000 provided by its distributors.

Epcos 33000uF 40 V dc Aluminum Capacitor, B41560 Series 3000h 51.6 x 80.7mm
Aluminum Aluminum Electrolytic Capacitor 20% 33mF 40V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount
Cap Aluminum Lytic 33000uF 40V 20% (51.6 X 80.7mm) Screw Terminal 0.006 Ohm 11000mA 3000h 105C
Electrolytic Capacitor, High Ripple, B41560 Series, 33000 F, 20%, 40 V, 51.6 Mm, 0.006 Ohm Rohs Compliant: Yes |Epcos B41560A7339M000
Aluminum Electrolytic Capacitors from EPCOS include capacitors with axial leads, soldering star versions, screw terminals, snap-in and solder terminals as well as single-ended and SMD versions.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN