What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B32774D4226K000

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
$ 5.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32774D4226K000.

IHS

Datasheet50 pages3 years ago

EPCOS

Farnell

Newark

TDK

Inventory History

3 month trend:
-0.07%

CAD Models

Download EPCOS B32774D4226K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-06-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEZP-E50206LTA
Cap Film 20uF 500V PP 10% (41.5 X 20 X 42mm) Radial 37.5mm 0.011 Ohm 85C Package
KYOCERA AVXFE37L6A0226KA
Cap Film 22uF 700V PP 10% (42.5 X 24 X 44mm) 37.5mm 0.0055 Ohm 100°C
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
PanasonicEZP-E80206MTA
Cap Film 20uF 800V PP 10% (41.5 X 30 X 51mm) Radial Can 37.5mm 0.0077 Ohm 85C Package

Descriptions

Descriptions of EPCOS B32774D4226K000 provided by its distributors.

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Cap Film 22uF 450V PP 10% (31.5 X 22 X 36.5mm) Radial 27.5mm 0.005 Ohm 105C Bulk
Radial FILM CAPACITOR B32774 450V 22muF 卤10% 1.240Lx0.866W 31.50mmx22.00mm
CAP, 22µF, 450V, 10%, PP; Capacitance: 22µF; Voltage Rating: 450V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32774 Series; Capacitor Case Style: -; Capacitor Terminals: Radial
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Cap, Film, Pp, 22Uf, 450V, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:22Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole; Voltage(Ac):- Rohs Compliant: Yes |Epcos B32774D4226K000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN