What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B32671L1272J000

Film Capacitor, B32671L Series, 2700 Pf, 5%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32671L1272J000.

IHS

Datasheet39 pages5 years ago

EPCOS

Newark

Ciiva

Inventory History

3 month trend:
-0.30%

CAD Models

Download EPCOS B32671L1272J000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.183
Stock
114,883
98,341
Authorized Distributors
2
5
Capacitance
2.7 nF
2.7 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1.6 kV
1.6 kV
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount
PanasonicECW-H16272JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECW-H12272JV
Cap Film 0.0027uF 1250V PP 5% (18 X 7 X 14mm) Radial 15mm 105C Bulk
PanasonicECW-H12272RJV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount
Yageo GroupPHE450MK4270JR05
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32671L1272J000 provided by its distributors.

Film Capacitor, B32671L Series, 2700 Pf, 5%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount
2.7nF -55鈩儈+110鈩 卤5% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
B32671L FILM CAPACITOR Radial Film Capacitor 5% 2.7nF 1.6kV
Capacitors for Snubbering, Resonant Circuits, Power Factor Correction (PFC), 0.0027uF, 1600V DC, 5mm(W) x 11mm(H) x 13mm(L)
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN