What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B32654A1104K000

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 1.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32654A1104K000.

IHS

Datasheet61 pages5 years ago

TME

EPCOS

Farnell

Newark

Inventory History

3 month trend:
-9.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupR76UR3100SE30K
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR76UW3100SE30K
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 1250V PP 10% (26.5 X 11 X 20.5mm) Radial Wound 22.5mm 110C Automotive Bulk
Yageo GroupR76TN3100SE40K
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Epcos B32653 100nF Polypropylene Film Cap 1250V dc; 500V ac +/-10%; Through Hole
Epcos B32654 100nF Polypropylene Film Cap 1250V dc; 500V ac +/-10%; Through Hole

Descriptions

Descriptions of EPCOS B32654A1104K000 provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 1600V PP 10% (31.5 X 14 X 24.5mm) Radial 27.5mm 110C Automotive Bulk
Capacitors for Snubbering, Resonant Circuits, Power Factor Correction (PFC), 0.1uF, 1600V DC, 14mm(W) x 24.5mm(H) x 31.5mm(L)
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Cap, 0.1Μf, 1.6 Kv, 10%, Pp; Capacitance:0.1Μf; Voltage Rating:1.6Kv; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 10%; Product Range:B32654 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Rohs Compliant: Yes |EPCOS (TDK) B32654A1104K000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN