What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B32652A3334J000

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32652A3334J000.

IHS

Datasheet61 pages5 years ago

EPCOS

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
-1.99%

CAD Models

Download EPCOS B32652A3334J000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.317
$ 0.392
Stock
95,618
58,065
Authorized Distributors
3
4
Capacitance
330 nF
330 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Termination
PC Pins
Radial
Height - Seated (Max)
12.4968 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECW-FD2W334JB
ECWF(D), MET POLYPROP FILM CAP, RAD LEAD / 450VDC,0.33UF,5% LS=7.5 BULK CRMP
Yageo GroupR75MI33304030J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
PanasonicECW-FA2J334J4
Cap Film 0.33uF 630V PP 5% (18.2 X 8.5 X 18.6mm) Radial 7.5mm 105C Ammo
PanasonicECW-FA2J334J5
Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FA2J334J5
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32652A3334J000 provided by its distributors.

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Cap Film 0.33uF 250V PP 5%( 18 X 7 X 12.5mm) Radial Wound 15mm 110C Automotive Bulk
0.33 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
330nF -55鈩儈+100鈩 卤5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
Film Capacitor, B32652 Series, 0.33 F, 5%, Pp (Polypropylene), 250 V Rohs Compliant: Yes |EPCOS (TDK) B32652A3334J000
B32652 FILM CAPACITOR Radial Film Capacitor 5% 330nF 160V
Capacitors for Snubbering, Resonant Circuits, Power Factor Correction (PFC), 0.33uF, 250V DC, 7mm(W) x 12.5mm(H) x 18mm(L)
CAP, 0.33µF, 250V, 5%, PP; Capacitance: 0.33µF; Voltage Rating: 250V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: B32652 Series; Capacitor Case Style: -; Capacitor Terminals: Radia
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN