Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B32021A3682K000

Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32021A3682K000.

TDK

Datasheet23 pages5 years ago

TME

Newark

Ciiva

Inventory History

3 month trend:
-62.49%

CAD Models

Download EPCOS B32021A3682K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-03-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupR76PF1680SE00K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
Epcos B32652 6.8nF Polypropylene Film Cap 1600V dc; 500V ac +/-10%; Through Hole
Yageo GroupR413F16800000K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
Yageo GroupF850AP682M300A
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, 5124

Descriptions

Descriptions of EPCOS B32021A3682K000 provided by its distributors.

Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
Cap Film Suppression Y2 0.0068uF 300VAC PP 10% (13 X 5 X 11mm) Radial 10mm 110C Automotive Bulk
Radial FILM CAPACITOR B32021 300V 6800pF 卤10% 0.512Lx0.197W 13.00mmx5.00mm
6.8nF ±10% polypropylene 10mm 1.5KV 300V Through hole mounting 13mm*5mm*11mm
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
Y capacitor Temperature range: -40 ... 110 °C Capacitance tolerance: ±10% Dielectric: Metallised Polypropylene Film IEC-climate category: 40/110/56 Pitch: 10 mm Capacitance: 6.8 nF Leg length: 6 mm Rated voltage: 300 VAC ø d: 0.6 mm

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN