What’s new: Find the right parts faster with our redesigned experience

Learn more

EnOcean TCM310U

1dBm 24mA General ISM < 1GHz 33mA FSK 3.5V 125Kbps UART 98dBm 2.6V SMD mount
$ 12.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EnOcean TCM310U.

Component Distributors Inc.

Datasheet1 page7 years ago

Inventory History

3 month trend:
-51.54%

Related Parts

ZigBee 928MHz 1000Kbps 42-Pin SMD T/R
MRF89XAM8A Low Power 868 MHz Transceiver For PICtail/PICtail Plus Daughter Board
MODULE 915MHZ SUB-GHZ TRANSCEIVER MODULE | Microchip Technology Inc. MRF89XAM9A-I/RM
ZigBee RF Module, IEEE 802.15.4, 902MHz to 928MHz, SPI, U.FL Connector

Descriptions

Descriptions of EnOcean TCM310U provided by its distributors.

1dBm 24mA General ISM < 1GHz 33mA FSK 3.5V 125Kbps UART 98dBm 2.6V SMD mount
RX TXRX MODULE ISM < 1GHZ SMD / General ISM < 1GHz Transceiver Module 902MHz Antenna Not Included Surface Mount
Gateway Transceiver Module, 902 MHz
TXRX GATEWAY MODULE, 125KBPS, 902.875MHZ;

Manufacturer Aliases

EnOcean has several brands around the world that distributors may use as alternate names. EnOcean may also be known as the following names:

  • EnOcean GmbH
  • ENOCEAN INC
  • ENOCEAN (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCM 310U