What’s new: Find the right parts faster with our redesigned experience

Learn more

EnOcean STM 300

7dBm 24mA General ISM < 1GHz 33mA ASK 4.5V 125Kbps SPI,USB 98dBm 2.1V SMD mount 22mm*19mm*3.1mm

$ 24.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EnOcean STM 300.

Component Distributors Inc.

Datasheet1 page7 years ago

element14 APAC

Inventory History

3 month trend:
-0.59%

Related Parts

Digi InternationalXB8-DMUSB002
Rf Module, 863-870 Mhz, -101Dbm, U.fl Rohs Compliant: Yes |Digi International XB8-DMUSB002
Digi InternationalXBP9B-DMUTB002
XBee-PRO 900HP (S3B) DigiMesh, 900MHz, 250mW, U.FL, 200Kbps, 32K Programmable
Digi InternationalXBP9B-DMWTB002
XBee-PRO 900HP (S3B) DigiMesh, 900MHz, 250mW, Wire Antenna, 200Kbps, 32K Programmable
MRF89XAM8A Low Power 868 MHz Transceiver For PICtail/PICtail Plus Daughter Board
MODULE 915MHZ SUB-GHZ TRANSCEIVER MODULE | Microchip Technology Inc. MRF89XAM9A-I/RM
ZigBee 928MHz 1000Kbps 42-Pin SMD T/R

Descriptions

Descriptions of EnOcean STM 300 provided by its distributors.

7dBm 24mA General ISM < 1GHz 33mA ASK 4.5V 125Kbps SPI,USB 98dBm 2.1V SMD mount 22mm*19mm*3.1mm
Harvesting Transceiver module for multi-purpose sensors (w/o energy harvester, energy storage, and antenna). Surface mount module.
MODULE, TRX, DOLPHIN-BASED, 868MHZ; Frequency Max:868.3MHz; Modulation Type:ASK; Data Rate Max:125Kbps; Supply Voltage Min:2.6V; Supply Voltage Max:4.5V; Transmit Power:5dBm; Sensitivity dBm:-96dBm; RF Transceiver Applications:Wireless Sensor Network, Industrial & Lighting Control; Supply Current:24mA; Frequency Range:868.3MHz; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +85°C; Supply Voltage Range:2.6V to 4.5V

Manufacturer Aliases

EnOcean has several brands around the world that distributors may use as alternate names. EnOcean may also be known as the following names:

  • EnOcean GmbH
  • ENOCEAN INC
  • ENOCEAN (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM300