Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Enedo RSLD035-05

STRATO 35 Series 30.6 W 1750 mA 12.5-17.5 Vdc Single Output Dimmable LED Driver
$ 26.25
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Enedo RSLD035-05.

Newark

Datasheet5 pages15 years ago
Datasheet5 pages15 years ago

Component Distributors Inc.

element14

Descriptions

Descriptions of Enedo RSLD035-05 provided by its distributors.

STRATO 35 Series 30.6 W 1750 mA 12.5-17.5 Vdc Single Output Dimmable LED Driver
LED DRIVER, AC-DC, CC, 17.5V, 30.6W; Power Supply Applications:ITE; Output Power Max:30.6W; Output Voltage Max:17.5V; Output Current:1.75A; LED Driver Mode:Constant Current; Input Voltage Min:120V; Input Voltage Max:277V; Depth:27mm RoHS Compliant: Yes
LED DRIVER, 30.6W, 17.5V; Input Voltage VAC:120V to 277V; No. of Outputs:1; Depth:27mm; Width:40mm; Dimming Control Type:Analogue; Input Voltage:120V AC to 277V AC; Length:70mm; No. of Channels:1; Operating Temperature Range:-30°C to +90°C; Output Current:1.75A; Output Power:30.6W; Output Voltage:17.5V DC; Power Supply Mounting:Panel; Termination Style:Flying Leads

Manufacturer Aliases

Enedo has several brands around the world that distributors may use as alternate names. Enedo may also be known as the following names:

  • ENEDO FINLAND OY
  • Enedo (Formerly Known as EFORE)
  • ENEDO SPA
  • EFORE GROUP

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSLD035-05.