Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Encitech MHDM15-K

D Sub Backshell, Diecast, Rapid Assembly, Da, 180 , Zinc Body
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech MHDM15-K.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.80%

Descriptions

Descriptions of Encitech MHDM15-K provided by its distributors.

D Sub Backshell, Diecast, Rapid Assembly, Da, 180 , Zinc Body
Encitech Connectors 6560-0136-02 Hood
HOOD, D, DIECAST, 15WAY; D Sub Shell Size:DA; Connector Body Material:Zinc; Cable Exit Angle:Top; Accessory Type:Backshell; Colour:Silver; Connector Shell Size:15; Connector Type:Backshell; For Use With:D Sub Connectors; Material:Zinc, Nickel Plated

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB

Part Number Aliases

This part may be known by these alternate part numbers:

  • MHDM-15-K