Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Encitech MHDM09-K

D Sub Backshell, Diecast, Rapid Assembly, De, 180 , Zinc Body
$ 3.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech MHDM09-K.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
+85.67%

Descriptions

Descriptions of Encitech MHDM09-K provided by its distributors.

D Sub Backshell, Diecast, Rapid Assembly, De, 180 , Zinc Body
HOOD, D, DIECAST, 9WAY; D Sub Shell Size:DE; Connector Body Material:Zinc; Cable Exit Angle:Top; Accessory Type:Top Entry Hood; Colour:Silver; Connector Shell Size:9; Connector Type:Backshell; For Use With:D Sub Connectors; Material:Zinc, Nickel Plated
D-Sub metal hood

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB