Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Encitech DPPK15-G-K

HOOD, D, GREEN, 15WAY; D Sub Shell Size: DA; Connector Body Material: Nylon (Polyamide); Cable Exit Angle: Top;...

Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech DPPK15-G-K.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
-38.66%

Descriptions

Descriptions of Encitech DPPK15-G-K provided by its distributors.

HOOD, D, GREEN, 15WAY; D Sub Shell Size:DA; Connector Body Material:Nylon (Polyamide); Cable Exit Angle:Top; Colour:Green; No. of Ways:15
Encitech Connectors 6353-0106-02
D-Sub plastic hood

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB