Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Encitech DPPK09-G-K

Connector Accessory, 0.335in Max Cable Dia, Hood, Polyamide

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech DPPK09-G-K.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
+35.52%

Descriptions

Descriptions of Encitech DPPK09-G-K provided by its distributors.

Connector Accessory, 0.335in Max Cable Dia, Hood, Polyamide
D Sub Backshell, Green, De, 180 , Nylon (Polyamide) Body
HOOD, D, GREEN, 9WAY; Cable Exit Angle:Top; Connector Body Material:Nylon (Polyamide); Colour:Green; D Sub Shell Size:DE; No. of Ways:9
Encitech Connectors 6353-0106-01 D-Sub外壳

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB