Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Encitech D45ZK-15-K

D Sub Backshell, Da, 45 , Zinc Body
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Encitech D45ZK-15-K.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
-72.21%

Descriptions

Descriptions of Encitech D45ZK-15-K provided by its distributors.

D Sub Backshell, Da, 45 , Zinc Body
Encitech Connectors 6560-0106-12 Hood
HOOD, D, NICKEL, 45DG, 15WAY; D Sub Shell Size:DA; Connector Body Material:Zinc; Cable Exit Angle:45°; Body Plating:Nickel; Colour:Silver; Material:Zinc, Nickel Plated

Manufacturer Aliases

Encitech has several brands around the world that distributors may use as alternate names. Encitech may also be known as the following names:

  • Encitech Connectors AB

Part Number Aliases

This part may be known by these alternate part numbers:

  • D45ZK15-K