Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Electroswitch P2300

Pointer Knob, W/ 1 Set Screw, 1.25" (32MM) Length, Black, 0.25" Shaft, Rotary Switch

$ 2.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch P2300.

JRH Electronics

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.58%

Descriptions

Descriptions of Electroswitch P2300 provided by its distributors.

POINTER KNOB, W/ 1 SET SCREW,1.25" (32MM) LENGTH, BLACK,0.25" SHAFT, ROTARY SWITCH
Pointer Bar Knob, 6.35Mm; Selector, Tipo:Pointer Bar; Diámetro Del Eje:6.35Mm; Diámetro Botón:-; Tipo De Eje:Round; Material, Botón:-; Shaft Size:1/4 (6.35) In. (Mm) |Electroswitch P2300
POINTER BAR KNOB, 6.35MM; Shaft Type: Round Shaft; Shaft Diameter: 6.35mm; Knob Material: -; Knob / Dial Style: Pointer Bar; Knob Diameter: -; Product Range: -; Shaft Size: 1/4 (6.35) in. (mm) 06M4897

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 2300