Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Electroswitch P115

Switch Part Dial Plate 5 Digits 30 Deg Apart
$ 1.885
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch P115.

Sager Electronics

Datasheet1 page20 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Electroswitch P115 provided by its distributors.

SWITCH PART DIAL PLATE 5 DIGITS 30 DEG APART
Switch Accessories 1-5 POS DIAL PLATE
DIAL PLATE, 1.87IN DIAMETER, 1 TO 5; For Use With: Rotary Switches; Product Range: -; Features: 30deg Switch Angle; Label Colour: Black; Label Dimensions: 47.5mm Dia; Label Size: 1.87" Dia; Legend: 1 to 5
Knobs & Dials 1-5 POS DIAL PLATE

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • P-115