Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Electroswitch D4C0412S

Switch Rotary 4P12T 12 Round Shaft Solder Lug 1.5A 115VAC 28VDC
$ 171.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D4C0412S.

IHS

Datasheet2 pages20 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ElectroswitchD6D0312S
Rotary Switch, Circular, 1.5A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
ElectroswitchD4C0312S
Switch Rotary 3P12T 12 Round Shaft Solder Lug 1.5A 115VAC 28VDC
ElectroswitchD4G0411S
SWITCH, 1 5/16 IN. DIA., 0.5, 1.5 A, 28 VDC, 115 VAC, 04, 11, ROTARY, SHORTING
Grayhill71B30-04B12S
Rotary Switch, 1/4 shaft, 30° , 4 deck, 1 pole/deck, 12 position/pole, shorti
Grayhill44A30-04B12S
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC
ROTARY SWITCH, 30 DEG, # OF DECKS: 03, POLES/DECK: 1, POSITIONS/POLE: 09, CONTA

Descriptions

Descriptions of Electroswitch D4C0412S provided by its distributors.

Switch Rotary 4P12T 12 Round Shaft Solder Lug 1.5A 115VAC 28VDC
Rotary Switches ROTARY SWITCH 4 POLE 1.5A
SWITCH ROTARY 2-12POS 500MA 115V
Rotary Switch, 1 Positions, SP12T, Momentary, 1.5A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
Switch, Rotary, 4P12T, 1.5A, 115V; No. Of Switch Positions:12 Position; No. Of Poles:4 Pole; Angle Of Throw:30°; Contact Current Ac Max:500Ma; Contact Voltage Ac Max:115V; Product Range:D4 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch D4C0412S

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4C0412S.