What’s new: Find the right parts faster with our redesigned experience

Learn more

Electroswitch A121K12KZQ

Switch Toggle ON OFF ON SPDT Locking Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
$ 19.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch A121K12KZQ.

IHS

Datasheet6 pages25 years ago

RS (Formerly Allied Electronics)

Peerless Electronics

Inventory History

3 month trend:
-1.40%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2001-06-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K Components7101K2ZQE
Switch Toggle ON None ON SPDT Lock Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7101K2CWZQE
Switch Toggle ON None ON SPDT Locking Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7103K2ZQE
Switch Toggle ON OFF ON SPDT Lock Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA123K12KZQ
Pull-to-Unlock Toggle Switch SPDT On-On (maintained) 6A/125Vac 3A/250Vac 6A/28Vdc
ElectroswitchA127K12KZQ
SWITCH TOGGLE SPDT 6A 125V
ElectroswitchA123K12KZG
Toggle Switch, SPDT, On-on, Latched, 6A, 28VDC, Solder Terminal, Locking Lever Actuator, Panel Mount

Descriptions

Descriptions of Electroswitch A121K12KZQ provided by its distributors.

Switch Toggle ON OFF ON SPDT Locking Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
Switch,Toggle;Mini;SPDT;On-Off-On;Lever Lock;6A;125VAC;Solder Terminals
SWITCH TOGGLE PCB MOUNT 6 A @ 125 VAC&FRASL 3 A @ 250 VAC (UL CSA)
Switch, Toggle; PCB Mount; SPDT
RS APAC
Toggle Switches MINIATURE SWITCH SPD T On-Off-On 6A
SWITCH, TOGGLE, SPDT, 6A, 250V; Switch O; SWITCH, TOGGLE, SPDT, 6A, 250V; Switch Operation: On-Off-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: A Series; Contact Current Max: 3A; Switch Mount
Switch, Toggle, Spdt, 6A, 250V; Rango De Producto:Serie A; Contacto, Configuración:Spdt; Interruptor, Operación:On-Off-On; Montaje Del Interruptor:-; Contacto, Intensidad Max:3A; Contacto, Tensión Ac Nom:250V |Electroswitch A121K12KZQ
A121K12KZQ Electro Switch miniature lever locking toggle switch., very similar to 7103K12ZQE, SPDT, on-off-on circuitry, rated at 6 amps, 125VAC, solder terminals, ¼-40 threaded bushing with neck hardware included. Specially priced for this lot!

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR