Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Electrolube HTCP20S

Electrolube HTCP20S Heat Transfer Compound Plus - Non Silicone 20ml
$ 20.55
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Electrolube HTCP20S.

Farnell

Datasheet2 pages10 years ago
Datasheet2 pages22 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

element14

TME

Inventory History

3 month trend:
+172%

Descriptions

Descriptions of Electrolube HTCP20S provided by its distributors.

Electrolube HTCP20S Heat Transfer Compound Plus - Non Silicone 20ml
HEAT TRANSFER, HTCP, NON SILICONE; Dispensing Method: Syringe; Volume: 20ml; Weight: 60g; Product Range: -; SVHC: No SVHC (20-Jun-2016); Coating Applications: Electronics; Coating Type: Conductive; Colour: White; Conductivity: 2.
Water Hazard Class = 2 / Container = Syringe / Content (Volume) ml = 20 / Consistency = Paste / Compound / Adhesive Colour = White / Relative Density = 3 @ 20°C / Thermal Conductivity W/mK = 2.5 / Solubility = Insoluble in Water / Dielectric Strength Max. kV/mm = 42 / Operating Temperature Max. °C = 130 / Operating Temperature Min. °C = -50