Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Electrolube FRE400

Freezer Spray 400 ml
$ 35.95
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Electrolube FRE400.

element14 APAC

Datasheet1 page12 years ago

Farnell

Inventory History

3 month trend:
+282%

Descriptions

Descriptions of Electrolube FRE400 provided by its distributors.

Freezer Spray 400 ml
FREEZER, 400ML; Dispensing Method:Aerosol; Volume:400ml; Weight:-; Product Range:-; SVHC:No SVHC (20-Jun-2016); Operating Temperature Min:-50°C
Freezer Spray, Aerosol, 400Ml; Dispensing Method:Aerosol; Volume:400Ml; Weight:-; Product Range:Electrolube - Fre Rohs Compliant: Yes |Electrolube FRE400

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRE400..