What’s new: Find the right parts faster with our redesigned experience

Learn more

Electrocube RG2031-6-6

RC Network Series 600 v 0.1 uf 100 ohms 10% LS=23 mm 16x13x25 mm Bulk
$ 17.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electrocube RG2031-6-6.

Future Electronics

Datasheet4 pages13 years ago

Inventory History

3 month trend:
+12.67%

Descriptions

Descriptions of Electrocube RG2031-6-6 provided by its distributors.

RC Network Series 600 v 0.1 uf 100 ohms 10% LS=23 mm 16x13x25 mm Bulk
RC NETWORK, 0.1 MFD, 100 OHM, 250VAC
RG2031-6-6, Electrocube, RC Network single phase, rated 1/2 watt, with temperature range: -40 degrees to +80 degrees C, 6 inch leads of 18AWG wire, Capacity: .1mfd +/-20 percent, 100 ohms resistance, rated 600 VDC or 250VAC. Peak voltage 900V

Manufacturer Aliases

Electrocube has several brands around the world that distributors may use as alternate names. Electrocube may also be known as the following names:

  • Electrocube Inc
  • Electrocub
  • ELECTROCU
  • ECB

Part Number Aliases

This part may be known by these alternate part numbers:

  • RG-2031-6-6